+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

08099080

Switch: manual battery disconnect switch; OFF-ON; SPST; IP43

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
08099080
TME Symbol:
08099080

Specification

Manufacturer
LITTELFUSE
Type of switch
manual battery disconnect switch
Switching method
OFF-ON
Contacts configuration
SPST
DC contacts rating @R
150A / 24V DC
Leads
M10 screws, screw terminals
IP rating
IP43
Application
agricultural industry, battery disconnect switch, construction, marine applications, off-road vehicles, trucks
Operating temperature
-40...80°C
Max. operating voltage
24V DC
Gross weight300 g
Certificates
See other products in this category: Key Switches and Locks LITTELFUSE,
*
08099080
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 19.03 USDGross price for quantities from 100 pcs - 19.03 USD