+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA WIRE
Manufacturer | ALPHA WIRE | |
Type of wire | control cable | |
Manufacturer series | Alpha Essential C&C | |
Cable structure | 9x16AWG | |
Shield structure | unshielded | |
Rated voltage | 0.6kV | |
Wire insulation material | PVC | |
Package contents | 152m | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 9 | |
Core diameter | 16AWG | |
Core marking | colours without colour repetition | |
Insulation colour | dark grey | |
Cable external diameter | 14.66mm | |
Operating temperature | -20...80°C | |
Earth core | none | |
CPR standard | no classification | |
Conform to the norm | UL 2463 VW-1 | |
Package contents - ft | 500ft | |
Minimal wire bend radius | 10xØ |