+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: SL 5.08HC/05/180B 3.2SN OR BX
Manufacturer | WEIDMÜLLER | |
Type of connector | pluggable terminal block | |
Kind of connector | male | |
Connector family | power supply | |
Current rating | 24A | |
Rated voltage | 0.4kV | |
Number of pins | 5 | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Contact material | copper | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Length | 25.3mm | |
Body colour | orange | |
Contacts pitch | 5.1mm | |
Alias | SL 5.08HC/05/180B 3.2SN OR BX | |
Operating temperature | -50...100°C |