+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1147710000

Connector: pluggable terminal block; plug; male; OMNIMATE; 24A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1147710000
TME Symbol:
1147710000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
male
Manufacturer series
OMNIMATE
Current rating
24A
Rated voltage
0.4kV
Number of pins
14
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
push-in
Contact material
copper alloy
Contact plating
tinned
Body colour
orange
Contacts pitch
5.1mm
Operating temperature
-50...100°C
Gross weight5.3 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1147710000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 2.59 USDGross price for quantities from 50 pcs - 2.59 USD