+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1188740000

Stopper; M50; stainless steel; VPS; -50÷120°C; M50; explosive zone

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1188740000
TME Symbol:
1188740000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
stopper
Gland thread
M50
Body material
stainless steel
Manufacturer series
VPS
Operating temperature
-50...120°C
Thread
M50
Application
explosive zone
Gross weight330 g
See other products in this category: Stoppers WEIDMÜLLER,
See other products from this series.:
*
1188740000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 6.
Multiple of: 1.
Net price for quantities from 6 pcs - 86.07 USDGross price for quantities from 6 pcs - 86.07 USD
Net price for quantities from 18 pcs - 76.51 USDGross price for quantities from 18 pcs - 76.51 USD
Net price for quantities from 30 pcs - 66.95 USDGross price for quantities from 30 pcs - 66.95 USD