+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1194930002

Stainless steel; Cover colour: silver; IP66,IP67

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1194930002
TME Symbol:
1194930002

Specification

Manufacturer
WEIDMÜLLER
Enclosure material
stainless steel
Cover colour
silver
IP rating
IP66, IP67
Conform to the norm
NEMA 3
Gross weight8.1 kg
See other products in this category: Wall Mounting Enclosures WEIDMÜLLER
*
1194930002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 668.12 USDGross price for quantities from 1 pcs - 1 668.12 USD
Net price for quantities from 3 pcs - 1 482.78 USDGross price for quantities from 3 pcs - 1 482.78 USD
Net price for quantities from 5 pcs - 1 297.43 USDGross price for quantities from 5 pcs - 1 297.43 USD