+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1218950000

Cable gland; M20; Han; straight,plug-in; -50÷120°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1218950000
TME Symbol:
1218950000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Gland thread
M20
Manufacturer series
Han
Version
plug-in, straight
Operating temperature
-50...120°C
Gross weight7.9 g
See other products in this category: Stoppers WEIDMÜLLER,
See other products from this series.:
*
1218950000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 24.
Multiplicity: 1.
Net price for quantities from 24 pcs - 8.61 USDGross price for quantities from 24 pcs - 8.61 USD
Net price for quantities from 72 pcs - 7.65 USDGross price for quantities from 72 pcs - 7.65 USD
Net price for quantities from 120 pcs - 6.70 USDGross price for quantities from 120 pcs - 6.70 USD