+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14310317402000

Connector: wire-board; plug; female; PIN: 3; har-flexicon®; angled


Manufacturer: HARTING

Manufacturer part number:
14310317402000
TME Symbol:
14310317402000

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connector
plug
Kind of connector
female
Number of pins
3
Manufacturer series
har-flexicon®
Spatial orientation
angled
Rated voltage
0.25kV
Electrical mounting
screw terminal
Contacts pitch
5.08mm
Flammability rating
UL94V-0
Engineering PN
har-flexicon 5,08 FSH-3 GN
Body material
polyamide
Gross weight5.4 g
Certificates
EAN code5713140114876
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
14310317402000
0 in TME stock
Net price for quantities from 200 pcs - 3.36 USDGross price for quantities from 200 pcs - 3.36 USD
Net price for quantities from 500 pcs - 2.91 USDGross price for quantities from 500 pcs - 2.91 USD
Net price for quantities from 1000 pcs - 2.68 USDGross price for quantities from 1000 pcs - 2.68 USD
Net price for quantities from 2000 pcs - 2.53 USDGross price for quantities from 2000 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.