+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1521000000

Marker: cable; polyamide; grey; UL94V-2; W: 9mm; H: 9mm; -40÷100°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1521000000
TME Symbol:
1521000000

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Material
polyamide
Colour
grey
Flammability rating
UL94V-2
Width
9mm
Height
9mm
Operating temperature
-40...100°C
Length
8.99mm
Gross weight0.94 g
See other products in this category: Wire Markers WEIDMÜLLER,
*
1521000000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 80.
Multiple of: 1.
Net price for quantities from 80 pcs - 0.23 USDGross price for quantities from 80 pcs - 0.23 USD
Net price for quantities from 400 pcs - 0.20 USDGross price for quantities from 400 pcs - 0.20 USD
Net price for quantities from 800 pcs - 0.18 USDGross price for quantities from 800 pcs - 0.18 USD