+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1611930000

Marker: cable; polyamide 66; white; UL94V-2; pivoting

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1611930000
TME Symbol:
1611930000

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Material
polyamide 66
Colour
white
Flammability rating
UL94V-2
Version
pivoting
Spatial orientation
horizontal, vertical
Gross weight0.75 g
See other products in this category: Wire Markers WEIDMÜLLER,
*
1611930000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Net price for quantities from 20 pcs - 1.06 USDGross price for quantities from 20 pcs - 1.06 USD
Net price for quantities from 60 pcs - 0.95 USDGross price for quantities from 60 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD