+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMBERG | |
Type of connector | DC supply | |
Connector | socket | |
Kind of connector | female | |
Current rating | 10A | |
Spatial orientation | straight | |
Mechanical mounting | for panel mounting, rear side nut, screwed | |
Electrical mounting | soldering | |
Contact size | 7.9/5.6/0.9mm | |
Rated voltage | 24V DC |