+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1669620000

L: 146mm; W: 27.8mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1669620000
TME Symbol:
1669620000

Specification

Manufacturer
WEIDMÜLLER
Length
146mm
Width
27.8mm
Gross weight20 g
See other products in this category: Assembly/Disassembly Tools WEIDMÜLLER
*
1669620000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 3 pcs - 2.51 USDGross price for quantities from 3 pcs - 2.51 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.20 USD