+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: S2L 3.50/08/180 3.5SN OR BX
Manufacturer | WEIDMÜLLER | |
Type of connector | pluggable terminal block | |
Kind of connector | male | |
Connector family | power supply | |
Manufacturer series | OMNIMATE | |
Current rating | 9A | |
Number of pins | 8 | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Contact plating | tinned | |
Body colour | orange | |
Contacts pitch | 3.5mm | |
Alias | S2L 3.50/08/180 3.5SN OR BX |