+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1856740000

Marker: connectors; white; push-in; Dekafix; 5mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1856740000
TME Symbol:
1856740000

Specification

Manufacturer
WEIDMÜLLER
Type of marker
connectors
Colour
white
Mechanical mounting
push-in
Manufacturer series
Dekafix
Width
5mm
Gross weight0.18 g
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1856740000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 800.
Multiple of: 1.
Net price for quantities from 800 pcs - 0.08 USDGross price for quantities from 800 pcs - 0.08 USD
Net price for quantities from 2400 pcs - 0.07 USDGross price for quantities from 2400 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD