+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1884690000

Connector: PCB terminal block; power supply; OMNIMATE; 12A; 300V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1884690000

Alternative designations: LSF-SMT 5.00/13/135 1.5SN BK TU

TME Symbol:
1884690000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
PCB terminal block
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
12A
Rated voltage
0.3kV
Number of pins
13
Spatial orientation
angled 45°
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
5mm
Alias
LSF-SMT 5.00/13/135 1.5SN BK TU
Gross weight14 g
See other products in this category: PCB terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1884690000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.
Net price for quantities from 8 pcs - 2.71 USDGross price for quantities from 8 pcs - 2.71 USD