+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2249C SL002

Wire; Alpha Essential C&C; 9x2x18AWG; shielded,Al-PET foil; PVC

NEW

Manufacturer: ALPHA WIRE

Manufacturer part number:
2249C SL002
TME Symbol:
2249C-SL002

Specification

Manufacturer
ALPHA WIRE
Type of wire
control cable
Manufacturer series
Alpha Essential C&C
Cable structure
9x2x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
18
No. of pairs
9
Core diameter
18AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
dark grey
Rated voltage
0.3kV
Operating temperature
-20...80°C
Cable features
twisted pair conductors
Package contents
152m
Cable external diameter
14.86mm
CPR standard
no classification
Earth core
none
Conform to the norm
CSA CMG FT4 UL 2464 UL CM VW-1
Package contents - ft
500ft
Ground
tinned copper strand 20AWG
Gross weight49.896 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multicore Cables - Shielded ALPHA WIRE
*
2249C SL002
0 in TME stock
No. of rolls (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
This product is not available for sale in your country.