+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA WIRE
Manufacturer | ALPHA WIRE | |
Type of wire | control cable | |
Manufacturer series | Alpha Essential C&C | |
Cable structure | 1x2x14AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 2 | |
No. of pairs | 1 | |
Core diameter | 14AWG | |
Core marking | colours without colour repetition | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | PVC | |
Insulation colour | dark grey | |
Rated voltage | 0.6kV | |
Operating temperature | -20...60°C | |
Cable features | twisted pair conductors | |
Package contents | 30.5m | |
Cable external diameter | 8.74mm | |
CPR standard | no classification | |
Earth core | none | |
Conform to the norm | UL 2106 VW-1 | |
Package contents - ft | 100ft | |
Ground | tinned copper strand 16AWG |