+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2503760500

Cable; female; blue; HDC; -40÷90°C; Inom: 4A; Thread: M12; 5m; plug

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2503760500
TME Symbol:
2503760500

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Cable/adapter structure
female
Insulation colour
blue
Number of pins
4
Manufacturer series
HDC
Operating temperature
-40...90°C
Current rating
4A
Thread
M12
Cable length
5m
Application of connection lead
automatics
Connector
plug
Connector variant
straight
Max. operating current
4A
Gross weight180 g
See other products in this category: Computer cables and adapters WEIDMÜLLER,
See other products from this series.:
*
2503760500
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 192.66 USDGross price for quantities from 1 pcs - 192.66 USD