+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2506010000

Screwdriver bit: Torx®; TX15; L: 74.9mm; Overall len: 74.9mm; WBI

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2506010000
TME Symbol:
2506010000

Specification

Manufacturer
WEIDMÜLLER
Type of screwdriver bit
Torx®
Bit size
TX15
Length
74.9mm
Overall length
74.9mm
Manufacturer series
WBI
Gross weight17 g
See other products in this category: Screwdriver Bits WEIDMÜLLER,
See other products from this series.:
*
2506010000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.47 USDGross price for quantities from 1 pcs - 14.47 USD
Net price for quantities from 5 pcs - 12.86 USDGross price for quantities from 5 pcs - 12.86 USD
Net price for quantities from 10 pcs - 11.25 USDGross price for quantities from 10 pcs - 11.25 USD