+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2622 BL005

Wire; ThermoThin; stranded; Cu; 22AWG; PFA; blue; 600V; 30.5m

Manufacturer: ALPHA WIRE

Manufacturer part number:
2622 BL005
TME Symbol:
2622-BL005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Manufacturer series
ThermoThin
Core structure
stranded
Kind of core
Cu, nickel plated
Number of cores
1
Core diameter
22AWG
Wire insulation material
PFA
Insulation colour
blue
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
1.11mm
CPR standard
no classification
Cable structure
1x22AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 11905
Package contents - ft
100ft
Operating temperature
-150...300°C
Gross weight141.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE
*
2622 BL005
1 in TME stock
No. of rolls (Multiplicity: 1)
This product is not available for sale in your country.