+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2749960000

Phillips; 80mm; straight

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2749960000
TME Symbol:
2749960000

Specification

Manufacturer
WEIDMÜLLER
Kind of bit
Phillips
Blade length
80mm
Version
straight
Gross weight86 g
See other products in this category: Precision Screwdrivers WEIDMÜLLER
*
2749960000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.31 USDGross price for quantities from 1 pcs - 17.31 USD
Net price for quantities from 3 pcs - 15.39 USDGross price for quantities from 3 pcs - 15.39 USD
Net price for quantities from 5 pcs - 13.46 USDGross price for quantities from 5 pcs - 13.46 USD