+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2750120000

Pozidriv®; 60mm; straight

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2750120000
TME Symbol:
2750120000

Specification

Manufacturer
WEIDMÜLLER
Kind of bit
Pozidriv®
Blade length
60mm
Version
straight
Gross weight65 g
See other products in this category: Precision Screwdrivers WEIDMÜLLER
*
2750120000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.18 USDGross price for quantities from 1 pcs - 12.18 USD
Net price for quantities from 3 pcs - 10.82 USDGross price for quantities from 3 pcs - 10.82 USD
Net price for quantities from 5 pcs - 9.47 USDGross price for quantities from 5 pcs - 9.47 USD