+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2791410000

Cable tie; L: 356mm; Bundle dia: 100mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2791410000
TME Symbol:
2791410000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
356mm
Bundle diameter
100mm
Gross weight7.5 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
2791410000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 300 pcs - 0.87 USDGross price for quantities from 300 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD