+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2791460000

Cable tie; 100mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2791460000
TME Symbol:
2791460000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Bundle diameter
100mm
Gross weight22 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
2791460000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 300 pcs - 1.10 USDGross price for quantities from 300 pcs - 1.10 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD