+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2826890000

Ribbon cable with IDC connectors; Contacts ph: 1.27mm; PIN: 2x6

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2826890000
TME Symbol:
2826890000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
1.27mm
Number of cores
12
Number of pins
2x 6
Cable length
0.2m
Cable structure
12x30AWG
Insulation colour
grey
Shield structure
unshielded
Contact plating
gold-plated, nickel plated
Contact material
copper alloy
Wire insulation material
PVC
Operating temperature
-20...105°C
Gross weight15 g
See other products in this category: Cables IDC WEIDMÜLLER
*
2826890000
Product withdrawn from the offer
Use the specification table below to search for similar products