+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2900569

Motor starter; for DIN rail mounting; screw terminals; IP20

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2900569

Alternative designations: ELR H3-IES-SC- 24DC/500AC-9

TME Symbol:
2900569

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
motor starter
Mounting
for DIN rail mounting
Electrical connection
screw terminals
IP rating
IP20
Manufacturer series
CONTACTRON
Control voltage
19.2...30V DC
Body dimensions
22.5x107x114mm
Conform to the norm
SIL3
Max. operating voltage
500V AC
Output current
9A
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Additional functions
  • emergency stop function
  • LED indication
  • overload protection
Gross weight297 g
Certificates
EAN code4046356526159
See other products in this category: Starters PHOENIX CONTACT,
See other products from this series.:
*
2900569
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 155.18 USDGross price for quantities from 1 pcs - 155.18 USD
Net price for quantities from 5 pcs - 144.09 USDGross price for quantities from 5 pcs - 144.09 USD