+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2905143

Motor starter; for DIN rail mounting; push-in terminals; IP20

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2905143

Alternative designations: ELR H3-IES-PT/500AC-9-IFS

TME Symbol:
2905143

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
motor starter
Mounting
for DIN rail mounting
Electrical connection
push-in terminals
IP rating
IP20
Manufacturer series
CONTACTRON
Control voltage
19.2...30V DC
Body dimensions
22.5x107x114mm
Conform to the norm
SIL3
Related items
1188207, 2297620, 2901504, 2901528, 2901988, 2904472
Max. operating voltage
500V AC
Output current
9A
Operating temperature
-5...60°C
Supply voltage
  • 24V DC
Additional functions
  • emergency stop function
  • emergency tripping function
  • LED indication
  • network communication
  • overload protection
Gross weight290 g
Certificates
EAN code4046356920353
See other products in this category: Starters PHOENIX CONTACT,
See other products from this series.:
*
2905143
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 223.98 USDGross price for quantities from 1 pcs - 223.98 USD
Net price for quantities from 5 pcs - 207.98 USDGross price for quantities from 5 pcs - 207.98 USD