+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3V 710

Wedge belt; 3V; Lw: 1803mm; inch; -30÷100°C; SK; W: 9mm; H: 8mm; 71"


Manufacturer: OPTIBELT

Manufacturer part number:
3V 710
TME Symbol:
3V-710

Specification

Manufacturer
OPTIBELT
Type of mounting element
wedge belt
Kind of profile
3V
Nominal length
1803mm
Version
inch
Operating temperature
-30...100°C
Manufacturer series
SK
Width
9mm
Height
8mm
Mechanical elements features
high efficiency
DIN standard
DIN 7753
ISO standard
ISO 4184
Length - inch
71"
Gross weight128 g
Certificates
See other products in this category: Mechanical Power Transmission OPTIBELT,
See other products from this series.:
*
3V 710
0 in TME stock
Net price for quantities from 1 pcs - 14.69 USDGross price for quantities from 1 pcs - 14.69 USD
Net price for quantities from 3 pcs - 13.77 USDGross price for quantities from 3 pcs - 13.77 USD
Net price for quantities from 5 pcs - 12.85 USDGross price for quantities from 5 pcs - 12.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.