+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

443945

Wire: coaxial; RG59; wire; Cu; FRNC; grey; 100m; Eca; Øcable: 5.9mm

Manufacturer: BELDEN

Manufacturer part number: -
TME Symbol:
443945

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
RG59
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Core diameter
20AWG
Shield structure
braid made of copper wires
Wire insulation material
FRNC
Insulation colour
grey
Operating temperature
-30...70°C
Cable application
CCTV
Package contents
100m
CPR standard
Eca
Cable external diameter
5.9mm
Kind of material
halogen free
Gross weight52.458 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables BELDEN
*
443945
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Reel = 100 m