+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-320.2F18

Illuminating unit; 22mm; 45; for back plate; screw terminals

Manufacturer: EAO

Manufacturer part number:
45-320.2F18
TME Symbol:
45-320.2F18

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
45
Mounting
for back plate
Leads
screw terminals
Lamp colour
amber
Supply voltage
  • 230V AC
  • 230V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO
*
45-320.2F18
Product withdrawn from the offer
Use the specification table below to search for similar products