+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPENLOGGER WITH ACCESSORY BUNDLE

Meter: data acquisition system; 50kHz; 32.64kpts/ch; 500ksps


Manufacturer: DIGILENT

Manufacturer part number:
OPENLOGGER WITH ACCESSORY BUNDLE
TME Symbol:
471-029

Specification

Manufacturer
DIGILENT
Type of meter
data acquisition system
Band
50kHz
Memory record length
32.64kpts/ch
Sampling
500ksps
Vertical resolution
16bit
Input voltage
10V
Number of analog inputs
8
Number of digital outputs
10
Input impedance
1MΩ
Operating system
Windows 7, Windows 8, Windows 10
Power supply
  • USB
Standard equipment
  • microSD 8GB memory card
  • USB cable
Interface
  • USB 2.0
  • WiFi
Gross weight300 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PC connected oscilloscopes DIGILENT
*
OPENLOGGER WITH ACCESSORY BUNDLE
Product withdrawn from the offer
Use the specification table below to search for similar products