+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5ST3705

Busbar; 16mm2; Poles: 2; 80A; 1016mm

NEW

Manufacturer: SIEMENS

Manufacturer part number:
5ST3705
TME Symbol:
5ST3705

Specification

Manufacturer
SIEMENS
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
2
Max. operating current
80A
Length
1016mm
Gross weight452 g
Certificates
EAN code4001869209265
See other products in this category: Installation accessories SIEMENS,
*
5ST3705
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.75 USDGross price for quantities from 1 pcs - 44.75 USD
Net price for quantities from 5 pcs - 41.76 USDGross price for quantities from 5 pcs - 41.76 USD
Net price for quantities from 10 pcs - 38.78 USDGross price for quantities from 10 pcs - 38.78 USD