+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

716480

Electronic circuit breaker; Uoper: 10÷30VDC; Usup: 12VDC,24VDC

NEW

Manufacturer: LÜTZE

Manufacturer part number:
716480

Alternative designations: LOCC-BOX-M

TME Symbol:
716480

Specification

Manufacturer
LÜTZE
Type of protection
electronic circuit breaker
Operating voltage
10...30V DC
Current rating
8A
Mounting
for DIN rail mounting
IP rating
IP20
Leads
spring clamps
Body dimensions
8.1x87x92mm
Nominal life
690000h
Controlled parameter
minitor maximum current value
Range of detected current
1A...8A
Fuse characteristics
medium time-lag, quick blow, time-lag
Version
1, 2, 3
Operating temperature
-25...50°C
Number of channels
1
Quantity in set/package
1pcs.
Supply voltage
  • 12V DC
  • 24V DC
Additional functions
  • alarm signal output
  • control input 12/24V DC
  • current range adjustable via switch in 1A steps
  • LED status indicator
  • pulse control with falling edge
Gross weight46.84 g
Certificates
See other products in this category: Circuit Breakers LÜTZE,
*
716480
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.86 USDGross price for quantities from 1 pcs - 33.86 USD
Net price for quantities from 5 pcs - 31.60 USDGross price for quantities from 5 pcs - 31.60 USD
Net price for quantities from 10 pcs - 29.34 USDGross price for quantities from 10 pcs - 29.34 USD