+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LÜTZE
Alternative designations: LCIS-SR-DC-2L-200091-S
Manufacturer | LÜTZE | |
Type of relay | solid state | |
Control voltage | 24V DC | |
Max. operating current | 0.5A | |
Switched voltage | 5...31.2V DC | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting | |
Body dimensions | 6.2x93x73mm | |
IP rating | IP20 | |
Indication | LED | |
Leads | leads x2 | |
Electrical connection | screw terminals | |
Output configuration | NO | |
Operating temperature | -25...60°C | |
Lamp colour | green |