+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79005200

Enclosure for connectors: HDC; size H-B 6; with latch; high; M25


Manufacturer: LAPP

Manufacturer part number:
79005200
TME Symbol:
79005200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Connector variant
high
Spatial orientation
straight
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Gross weight148 g
Certificates
EAN code4044773533200
See other products in this category: LAPP connectors LAPP,
*
79005200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.18 USDGross price for quantities from 1 pcs - 30.18 USD
Net price for quantities from 30 pcs - 27.31 USDGross price for quantities from 30 pcs - 27.31 USD
Net price for quantities from 50 pcs - 26.41 USDGross price for quantities from 50 pcs - 26.41 USD