+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

882006 SL005

Wire; Alpha Essential C&C; 6x20AWG; unshielded; 300V; 30.5m; Cu

NEW

Manufacturer: ALPHA WIRE

Manufacturer part number:
882006 SL005
TME Symbol:
882006-SL005

Specification

Manufacturer
ALPHA WIRE
Type of wire
control cable
Manufacturer series
Alpha Essential C&C
Cable structure
6x20AWG
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
PVC
Package contents
30.5m
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
6
Core diameter
20AWG
Core marking
colours without colour repetition
Insulation colour
dark grey
Cable external diameter
6.91mm
Operating temperature
-20...90°C
Earth core
none
CPR standard
no classification
Conform to the norm
C(RU) AWM I/II A/B CSA FT4 UL 2464
Package contents - ft
100ft
Gross weight2.132 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multicore Cables - Unshielded ALPHA WIRE
*
882006 SL005
0 in TME stock
No. of rolls (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
This product is not available for sale in your country.