+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | COMELUX | |
Type of light indictaor | with neon lamp | |
Kind of indicator | prominent | |
Lamp colour | red | |
Operating voltage | 220V AC, 220V DC | |
Mounting hole dimensions | Ø12mm | |
Leads | connectors FASTON | |
Body material | plastic | |
LED diameter | 7mm | |
Body colour | white | |
Operating temperature | 25...90°C |