+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-646H-2

Switch: toggle; Pos: 2; DPDT; ON-ON; 15A/250VAC; -20÷55°C


Manufacturer: APEM

Manufacturer part number:
A-646H-2
TME Symbol:
A-646H-2

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
15A / 250V AC
Leads
for soldering
Operating temperature
-20...55°C
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Body dimensions
29.5x14x15mm
Electrical life
10000 cycles
Contact plating
silver nickel alloy
Gross weight40.196 g
See other products in this category: Toggle Switches APEM
*
A-646H-2
Product withdrawn from the offer
Use the specification table below to search for similar products