+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6A-10C

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 200mΩ; 2.45Ncm


Manufacturer: ARATAS

Manufacturer part number:
A6A-10C
TME Symbol:
A6A-10C

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-10...70°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
0.1A / 28V DC
Min. insulation resistance
10MΩ
Terminal pitch
2.54mm
Switches features
raised actuator
Switching torque
2.45Ncm
Body dimensions
10x10x7.5mm
Manufacturer series
A6A
IP rating
IP64
Gross weight0.75 g
Certificates
EAN code4536853127190
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6A-10C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 4.48 USDGross price for quantities from 100 pcs - 4.48 USD
Net price for quantities from 300 pcs - 4.01 USDGross price for quantities from 300 pcs - 4.01 USD
Net price for quantities from 500 pcs - 3.88 USDGross price for quantities from 500 pcs - 3.88 USD