+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6KV-162RF

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 200mΩ; 1.96Ncm


Manufacturer: ARATAS

Manufacturer part number:
A6KV-162RF
TME Symbol:
A6KV-162RF

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-30...80°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
1.96Ncm
Body dimensions
7.2x7.77x7.9mm
Manufacturer series
A6K
IP rating
IP60
Gross weight0.71 g
Certificates
EAN code4547648602136
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6KV-162RF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.
Net price for quantities from 60 pcs - 6.56 USDGross price for quantities from 60 pcs - 6.56 USD
Net price for quantities from 100 pcs - 6.01 USDGross price for quantities from 100 pcs - 6.01 USD
Net price for quantities from 120 pcs - 5.82 USDGross price for quantities from 120 pcs - 5.82 USD
Net price for quantities from 240 pcs - 5.19 USDGross price for quantities from 240 pcs - 5.19 USD
Net price for quantities from 300 pcs - 5.04 USDGross price for quantities from 300 pcs - 5.04 USD
Net price for quantities from 540 pcs - 4.77 USDGross price for quantities from 540 pcs - 4.77 USD