+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6R-162RS

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 200mΩ; A6R


Manufacturer: ARATAS

Manufacturer part number:
A6R-162RS
TME Symbol:
A6R-162RS

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...80°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Body dimensions
9.9x9.8x4.5mm
Manufacturer series
A6R
Contacts layout
Gross weight0.77 g
Certificates
EAN code4547648163828
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6R-162RS
330 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 48 pcs - 4.04 USDGross price for quantities from 48 pcs - 4.04 USD
Net price for quantities from 288 pcs - 3.81 USDGross price for quantities from 288 pcs - 3.81 USD
Net price for quantities from 720 pcs - 3.65 USDGross price for quantities from 720 pcs - 3.65 USD
Packaging method by the manufacturer:Tube = 48 pcs