+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 16A | |
Coil current | 80mA | |
Relay variant | inrush, miniature, power | |
Mounting | PCB | |
Body dimensions | 29x13x15.8mm | |
AC contacts rating @R | 16A / 277V AC | |
Coil resistance | 62.5Ω | |
Contact material | AgSnO2 | |
Leads | for PCB | |
Coil power consumption | 400mW | |
Contact resistance | 100Ω | |
Operate time | 15ms | |
Mechanical durability | 1000000 cycles | |
Electrical life | 50000 cycles | |
Terminal pitch | 7.5mm | |
Operating temperature | -40...70°C |