+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASSR-1611-501E

Relay: solid state; 2.5A; max.60VDC; ASSR-1611; MOSFET; SMT; DIP6

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASSR-1611-501E
TME Symbol:
ASSR-1611-501E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of relay
solid state
Max. operating current
2.5A
Switched voltage
max. 60V DC
Manufacturer series
ASSR-1611
Relay variant
MOSFET
Mounting
SMT
Case
DIP6
Body dimensions
9.65x6.35x4.19mm
Gross weight0.8 g
Certificates
See other products in this category: One Phase Solid State Relays BROADCOM (AVAGO),
See other products from this series.:
*
ASSR-1611-501E
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 4.60 USDGross price for quantities from 1000 pcs - 4.60 USD