+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA WIRE
Manufacturer | ALPHA WIRE | |
Type of wire | assembly | |
Kind of cable | HookUp Wire | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core diameter | 12AWG | |
Wire insulation material | ETFE | |
Insulation colour | yellow | |
Rated voltage | 0.6kV | |
Package contents | 30.5m | |
Cable external diameter | 2.9mm | |
CPR standard | no classification | |
Cable structure | 1x12AWG | |
Conform to the norm | SAE-AS22759/16 | |
Package contents - ft | 100ft | |
Operating temperature | -55...150°C |