+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BDPE 1255 5000

Transport wheel; Ø: 125mm; W: 27mm; H: 157mm; torsional; 120kg

Manufacturer: COLSON

Manufacturer part number:
BDPE 1255 5000
TME Symbol:
BDPE-1255-5000

Specification

Manufacturer
COLSON
Type of mounting element
transport wheel
Wheel diameter
125mm
Wheel width
27mm
Height
157mm
Version
assembly pass through hole, torsional
Force
120kg
Panel cutout diameter
12.5mm
Gross weight871.6 g
Certificates
See other products in this category: Wheels COLSON,
*
BDPE 1255 5000
33 in TME stock
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 7.29 USD
Net price for quantities from 4 pcs - 6.48 USDGross price for quantities from 4 pcs - 6.48 USD
Net price for quantities from 10 pcs - 5.65 USDGross price for quantities from 10 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.