+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKN 3P C25A

Circuit breaker; 230/400VAC; Inom: 25A; Poles: 3; Charact: C; 6kA


Manufacturer: LS ELECTRIC

Manufacturer part number:
BKN 3P C25A
TME Symbol:
BKN-3P-C25A

Specification

Manufacturer
LS ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
25A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
BKN
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-5...40°C
Gross weight295 g
Certificates
See other products in this category: Circuit Breakers LS ELECTRIC,
See other products from this series.:
*
BKN 3P C25A
0 in TME stock
Net price for quantities from 1 pcs - 13.64 USDGross price for quantities from 1 pcs - 13.64 USD
Net price for quantities from 5 pcs - 12.73 USDGross price for quantities from 5 pcs - 12.73 USD
Net price for quantities from 10 pcs - 11.82 USDGross price for quantities from 10 pcs - 11.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.