+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-PS2G-DW

Cable; DIN 5pin plug,PS/2 socket; Len: 0.15m; Øcable: 5mm


Manufacturer: BQ CABLE

Manufacturer part number: -
TME Symbol:
C-PS2G-DW

Specification

Manufacturer
BQ CABLE
Type of connection cable
PS/2 - DIN
Cable length
0.15m
Core diameter
28AWG
Cable external diameter
5mm
Cable/adapter structure
  • DIN 5pin plug
  • PS/2 socket
Gross weight24.4 g
Certificates
See other products in this category: Computer cables and adapters BQ CABLE
*
C-PS2G-DW
Product withdrawn from the offer
Use the specification table below to search for similar products