+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

C101-D9C-0

Dev.kit: evaluation; Comp: NEO-D9C


Manufacturer: u-blox

Manufacturer part number:
C101-D9C-0
TME Symbol:
C101-D9C-0

Specification

Manufacturer
u-blox
Type of development kit
evaluation
Components
NEO-D9C
Connection
14pin, DB-9 Console Port, SMA, USB B micro
Interface
  • I2C
  • SPI
  • UART
  • USB 2.0
Kit contents
  • GPS/GNSS antenna
  • USB micro cable
Gross weight10 g
Certificates
See other products in this category: Development kits for data transmission u-blox
*
C101-D9C-0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.