+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112610

Socket: 6-angles; insulated,socket spanner; HEX 17mm; 1/2"

NEW

Manufacturer: CIMCO

Manufacturer part number:
112610
TME Symbol:
CIMCO-112610

Specification

Manufacturer
CIMCO
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 17mm
Holder socket size - inch
1/2"
Conform to the norm
DIN 7448
Gross weight99 g
EAN code4021103126103
See other products in this category: Socket Wrenches CIMCO,
*
112610
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.51 USDGross price for quantities from 1 pcs - 25.51 USD
Net price for quantities from 3 pcs - 23.91 USDGross price for quantities from 3 pcs - 23.91 USD
Net price for quantities from 5 pcs - 22.32 USDGross price for quantities from 5 pcs - 22.32 USD