+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL20200120

NTC thermistor; Ø: 22mm; THT; Pitch: 7.8mm; Lead length: 38mm


Manufacturer: AMETHERM

Manufacturer part number:
CL20200120
TME Symbol:
CL20200120

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Diameter
22mm
Mounting
THT
Terminal pitch
7.8mm
Lead length
38mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
CL20200120
0 in TME stock
Net price for quantities from 200 pcs - 4.09 USDGross price for quantities from 200 pcs - 4.09 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.